CDCV304PW, Clock Buffer CLOCK BUFFER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
от 10 шт. —
1 040 руб.
от 100 шт. —
778 руб.
от 300 шт. —
646.73 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Посмотреть аналоги6
Описание
Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin TSSOP Tube
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Input Type: | LVTTL |
Manufacturer: | Texas Instruments |
Max Output Freq: | 200 MHz |
Maximum Input Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Output Type: | LVTTL |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 4.5 ns |
Series: | CDCV304 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Absolute Propagation Delay Time (ns) | 4.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fanout | 1:4 |
Input Logic Level | LVTTL |
Lead Shape | Gull-wing |
Maximum Input Frequency (MHz) | 200 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.5@2.25V to 2.75V|3@2.97V to 3.63V |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 4 |
Output Logic Level | LVTTL |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Fanout Buffer |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Brand | Texas Instruments |
Factory Pack Quantity | 150 |
Height | 1.15 mm |
Input Type | LVTTL |
Length | 3 mm |
Manufacturer | Texas Instruments |
Max Output Freq | 200 MHz |
Maximum Input Frequency | 200 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 4 Output |
Output Type | LVTTL |
Package / Case | TSSOP-8 |
Product Category | Clock Buffer |
Propagation Delay - Max | 2.5 ns |
RoHS | Details |
Series | CDCV304 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.3 V |
Unit Weight | 0.001376 oz |
Width | 4.4 mm |
Вес, г | 0.04 |
Техническая документация
Документация
pdf, 948 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем