CDCVF2505PWR, Clock Drivers & Distribution 3.3V PLL Clock
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 10 шт. —
700 руб.
от 100 шт. —
545 руб.
от 250 шт. —
514.73 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Semiconductors\Clock & Timer ICs\Clock Drivers & Distribution
ИС тактового драйвера с ФАПЧ 200 МГц 1 8-TSSOP (0,173 дюйма, ширина 4,40 мм)
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Max Output Freq: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Multiply / Divide Factor: | 1:5 |
Operating Supply Current: | 5 uA |
Package / Case: | TSSOP-8 |
Part # Aliases: | HPA00771PWR |
Product Category: | Clock Drivers & Distribution |
Product Type: | Clock Drivers & Distribution |
Product: | Clock Drivers |
Series: | CDCVF2505 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Zero Delay PLL Clock Driver |
Base Product Number | CDCVF2505 -> |
Differential - Input:Output | No/No |
Divider/Multiplier | No/No |
ECCN | EAR99 |
Frequency - Max | 200MHz |
HTSUS | 8542.39.0001 |
Input | LVTTL |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | LVTTL |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP (0.173"", 4.40mm Width) |
PLL | Yes with Bypass |
Ratio - Input:Output | 1:5 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-TSSOP |
Type | PLL Clock Driver |
Voltage - Supply | 3V ~ 3.6V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Maximum Cycle to Cycle Jitter (ps) | 400 |
Maximum Duty Cycle (%) | 55 |
Maximum Fall Time (ns) | 2 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Skew (ps) | 150 |
Maximum Rise Time (ns) | 2 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Banks | 2 |
Number of Inputs | 1 |
Number of Outputs | 5 |
Output Signal Type | Single-Ended |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | No |
Spread Spectrum | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем