CSD95377Q4MT, Gate Drivers Sync Buck NexFET Pwr Stage

CSD95377Q4MT, Gate Drivers Sync Buck NexFET Pwr Stage
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.570 руб.
от 100 шт.439 руб.
от 250 шт.413.62 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004997364
Артикул: CSD95377Q4MT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
CSD95377Q4M Synchronous Buck NexFET Power Stage
Texas Instruments CSD95377Q4M Synchronous Buck NexFET Power Stage is a highly-optimized design for use in a high-power, high-density Synchronous Buck converters. This device integrates the Driver IC and Power MOSFETs to complete the power stage switching function. The driver IC has built-in selectable diode emulation function enables discontinuous conduction mode (DCM) operation to improve light load efficiency. This combination produces high current, high efficiency, and high speed switching capability in a small 3.5mm×4.5mm outline package. In addition, the PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.
Learn More

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Clock Frequency: 2 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1 uA
Operating Supply Voltage: 4.5 V
Output Current: 35 A
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 8 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Series: CSD95377Q4M
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: NexFET
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем