DAC5687IPZP, Digital to Analog Converters - DAC 16-bit 500 MSPS 2-8x Interpolat'g Dual-C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 990 руб.
Добавить в корзину 1 шт.
на сумму 11 990 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
16-битный цифро-аналоговый преобразователь 2100-HTQFP (14x14)
Технические параметры
Analog Supply Voltage: | 3.3 V |
Architecture: | Current Sink |
Brand: | Texas Instruments |
Development Kit: | DAC5687EVM |
Digital Supply Voltage: | 1.8 V |
DNL - Differential Nonlinearity: | +/-4 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | High Performance |
INL - Integral Nonlinearity: | +/-4 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | Current |
Package / Case: | HTQFP-100 |
Packaging: | Tray |
Pd - Power Dissipation: | 1750 mW |
Power Consumption: | 1.41 W |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 1.2 V |
Resolution: | 16 bit |
Sampling Rate: | 500 MS/s |
Series: | DAC5687 |
Settling Time: | 12 ns |
SFDR - Spurious Free Dynamic Range: | 80 dB |
SNR - Signal to Noise Ratio: | 75 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Architecture | Current Sink |
Base Product Number | DAC5687 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±4, В±4 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tray |
Package / Case | 100-TQFP Exposed Pad |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 10.4ns (Typ) |
Supplier Device Package | 100-HTQFP (14x14) |
Voltage - Supply, Analog | 3V ~ 3.6V |
Voltage - Supply, Digital | 1.71V ~ 2.15V |
Вес, г | 1.5 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары