DAC60501MDQFT, Digital to Analog Converters - DAC True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal ref

DAC60501MDQFT, Digital to Analog Converters - DAC True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal ref
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.690 руб.
от 100 шт.526 руб.
от 250 шт.486.76 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8004997602
Артикул: DAC60501MDQFT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx0501 Digital-to-Analog Converters (DACs)
Texas Instruments DACx0501 Digital-to-Analog Converters (DACs) offer 16-bit (DAC80501), 14-bit (DAC70501), and 12-bit (DAC60501) options. The DACs are highly accurate, low-power devices with voltage-output. The DACx0501 DACs are specified monotonic by design, and offer linearity of <1 LSB. The devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Power-On-Reset:Zero Scale or Midscale
Gain Error: 0.1%FSR
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Digital
Interface Type: 2-Wire, 3-Wire, I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 1.5 mA
Output Type: Voltage Buffered
Package / Case: WSON-8
Packaging: Reel, Cut Tape
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: DAC-Voltage Output DACs
Reference Type: External, Internal
Reference Voltage: 1.25 V to 5.5 V
Resolution: 12 bit
Settling Time: 5 us
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Rail-to-Rail DAC
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем