DCV010515DPU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 65 000 руб.
Описание
Изолированный модуль DC DC Converter 2 выхода 15 В -15 В 33 мА, 33 мА 4,5 В - 5,5 В на входе
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | DCV010515 -> |
Control Features | Enable, Active High |
Current - Output (Max) | 33mA, 33mA |
ECCN | EAR99 |
Efficiency | 85% |
Features | OTP, SCP |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-SMD Module, 7 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DCV01 (1W) -> |
Size / Dimension | 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5 |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 15V |
Voltage - Output 2 | -15V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 33 mA |
Output Current-Channel 2: | 33 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 15 V |
Output Voltage-Channel 2: | -15 V |
Package / Case: | SOP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCV010515D |
Subcategory: | DC-DC Converter |