DLPA3005DPFDR, LED Lighting Drivers DLP® PMIC/LED driver  for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70

DLPA3005DPFDR, LED Lighting Drivers DLP® PMIC/LED driver  for DLP4710 (0.47 1080p) DMD 100-HTQFP 0 to 70
Изображения служат только для ознакомления,
см. техническую документацию
4 200 руб.
от 10 шт.3 660 руб.
от 25 шт.3 280 руб.
от 100 шт.2 696.23 руб.
Добавить в корзину 1 шт. на сумму 4 200 руб.
Номенклатурный номер: 8004998040
Артикул: DLPA3005DPFDR
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
DLPA3005 PMIC/LED High-Current Drivers

Texas Instruments DLPA3005 PMIC/High-Current LED Drivers for DLP4710 are highly-integrated power management ICs that are optimized for DLP® Pico™ Projector systems. The DLPA3005 supports LED projectors with up to 16A per LED, enabled by an integrated high-efficiency buck controller. Additionally, the drivers control the RGB switches, which support the sequencing of R, G, and B LEDs. The DLPA3005 contains five buck converters, two of which are dedicated for DLPC low voltage supplies. Another dedicated regulating supply generates the three timing-critical DC supplies for the DMD. The DLPA3005 contains several auxiliary blocks which can be used in a flexible way and enables a tailor-made Pico Projector system.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: High Current Accuracy
Input Voltage, Max: 20 V
Input Voltage, Min: 6 V
Input Voltage: 6 V to 20 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Operating Frequency: 600 kHz
Output Current: 16 A
Output Voltage: Adjustable
Package / Case: HTQFP-100
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: DLPA3005
Subcategory: Driver ICs
Supply Current - Max: 38 mA
Topology: Buck
Tradename: DLP
Вес, г 0.83

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем