DM3725CUSD100, Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc

DM3725CUSD100, Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc
Изображения служат только для ознакомления,
см. техническую документацию
11 630 руб.
от 10 шт.9 840 руб.
от 25 шт.8 780 руб.
от 50 шт.8 498.10 руб.
Добавить в корзину 1 шт. на сумму 11 630 руб.
Номенклатурный номер: 8004998067
Артикул: DM3725CUSD100
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A8, C64x
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data ROM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V, 3 V
Instruction Type: Fixed Point
Interface Type: 1-Wire, I2S, Serial, UART, USB
L1 Cache Data Memory: 32 kB, 80 kB
L1 Cache Instruction Memory: 32 kB, 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 800 MHz, 1 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
MMACS: 6400 MMACS
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 188 I/O
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 1.14 V
Package / Case: sPBGA-423
Packaging: Tray
Processor Series: DaVinci
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Series: DM3725
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.08 V
Watchdog Timers: Watchdog Timer
Вес, г 0.45

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем