DRV104PWP, Motor / Motion / Ignition Controllers & Drivers High-Side Driver 1.5A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
от 10 шт. —
1 270 руб.
от 90 шт. —
941 руб.
от 270 шт. —
786.24 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Driver 2-OUT High Side 14-Pin HTSSOP EP Tube
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Load Voltage Rating: | 8 V to 32 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 8 V to 32 V |
Output Current: | 1.2 A |
Package / Case: | HTSSOP-14 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Electromechanical Drivers |
Series: | DRV104 |
Subcategory: | PMIC-Power Management ICs |
Type: | High Side |
Automotive | No |
Driver Type | High Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | TTL |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 2000 |
Maximum Operating Frequency (kHz) | 100 |
Maximum Operating Supply Voltage (V) | 32 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 2200(Typ) |
Maximum Rise Time (ns) | 2000 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Special Features | Thermal Protection |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Typical Input High Threshold Voltage (V) | 2.2 to 5.5 |
Typical Input Low Threshold Voltage (V) | 0 to 1.2 |
Typical Operating Supply Voltage (V) | 24 |
Input Voltage | -0.2 to 5.5 V |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Current | 1.2 A |
Package Type | HTSSOP EP |
Power Switch Family | DRV104 |
Propagation Delay Time | 2200 ns |
Rad Hardened | No |
Switch Type | Low Side |
Вес, г | 0.058 |
Техническая документация
Документация
pdf, 1109 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары