DRV134PA, Audio Amplifiers AUDIO LINE DRIVERS

Фото 1/4 DRV134PA, Audio Amplifiers AUDIO LINE DRIVERS
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 530 руб.
от 100 шт.1 140 руб.
от 250 шт.999.64 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8004998145
Артикул: DRV134PA
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Описание IC: driver; DIP8; Ch: 1; 4.5?18VDC; audio-balanced line driver Характеристики
Категория Микросхема

Технические параметры

Audio - Load Impedance: 50 Ohms
Brand: Texas Instruments
Class: Other
CMRR - Common Mode Rejection Ratio: 46 dB
Dual Supply Voltage: +/-18 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 6 dB
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 5.2 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Signal Type: Differential
Package / Case: PDIP-8
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Line Drivers/Receivers
PSRR - Power Supply Rejection Ratio: 110 dB
Series: DRV134
SR - Slew Rate: 15 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.001%
Type: Differential
Vos - Input Offset Voltage: 10 mV
Applications Pre-Amplifier, Professional Audio
Base Product Number DRV134 ->
ECCN EAR99
Function Line Driver
HTSUS 8542.39.0001
Interface Analog
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Channels 2
Operating Temperature -55В°C ~ 125В°C (TA)
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Specifications Differential Output
Supplier Device Package 8-PDIP
Voltage - Supply В±4.5V ~ 18V
Amplifier Class Class A-B
Amplifier Type Audio
Input Signal Type Differential
Maximum Power 0.0936W
Number of Channels per Chip 1
Output Type 2 Channel Mono
Package Type PDIP
Pin Count 8
Typical Gain Bandwidth Product 1.5MHz
Typical Single Supply Voltage 18 V
Вес, г 0.52

Дополнительная информация

Калькуляторы группы «Синтезаторы звуковых мелодий»
Типы корпусов импортных микросхем