DRV5023AJQLPGMQ1, Board Mount Hall Effect / Magnetic Sensors Digital-Switch Hall Effect Sensor

DRV5023AJQLPGMQ1, Board Mount Hall Effect / Magnetic Sensors Digital-Switch Hall Effect Sensor
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.180 руб.
от 100 шт.141 руб.
от 500 шт.110.80 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004998243
Артикул: DRV5023AJQLPGMQ1
Бренд: Texas Instruments

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
DRV5023/DRV5023-Q1 Hall Effect Sensors

Texas Instruments DRV5023/DRV5023-Q1 Digital-Switch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. When the applied magnetic flux density exceeds the BOP threshold, the DRV5023/DRV5023-Q1 open-drain output goes low. The output stays low until the field decreases to less than BRP, and then the output goes to high impedance. The output current sink capability is 30mA. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current. The Texas Instruments DRV5023-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 3 mT to 12 mT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 38 V
Output Type: Open Drain
Output Voltage: 38 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Release Point Min/Max (Brp): 1 mT to 5 mT
Series: DRV5023-Q1
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Type: Hall Effect Switch
Вес, г 0.04