DRV5023BIQDBZR, Board Mount Hall Effect / Magnetic Sensors 2.5-38V Dig Latch Hall Effect Sensor

Фото 1/2 DRV5023BIQDBZR, Board Mount Hall Effect / Magnetic Sensors 2.5-38V Dig Latch Hall Effect Sensor
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.180 руб.
от 100 шт.124 руб.
от 500 шт.99.47 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004998244
Артикул: DRV5023BIQDBZR
Бренд: Texas Instruments

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Hall Effect Sensors
Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed and acceleration detection, object recognition, index counting and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution includes large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors; index counting; position, speed, acceleration; presence detection; proximity sensing; and open / close detection.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 6 mT, 24 mT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 38 V
Output Type: Open Drain
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 3 mT, 9 mT
Series: DRV5023
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Type: Hall Effect Switch
корпус SOT23-3
Вес, г 0.01