DRV5032FALPGM, Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz, 1uA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85

DRV5032FALPGM, Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz,  1uA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.88 руб.
от 100 шт.58 руб.
от 500 шт.47.64 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004998262
Артикул: DRV5032FALPGM
Бренд: Texas Instruments

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
DRV5032 Hall Effect Switch Sensor

Texas Instruments DRV5032 Hall Effect Switch Sensor is an ultra-low-power digital-switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The device is offered in multiple sampling rates, output drivers, and packages to accommodate various applications. The device output drives a low voltage when the applied magnetic flux density exceeds the BOP threshold. The output stays low until the flux density decreases to less than BRP, and then the output either drives a high voltage or becomes a high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz, or 5Hz for the lowest current consumption. Omnipolar and dual-unipolar magnetic responses are available.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 1.5 mT to 4.8 mT
Operating Supply Current: +/-2.3 uA, +/-2 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Push-Pull
Output Voltage: 5.5 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 0.5 mT to 3 mT
Series: DRV5032
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: Radial
Type: Omnipolar