ESDS302DBVR, ESD Suppressors / TVS Diodes Dual 2.3-pF, 3.6-V, +/-30-kV ESD protection diode with 12-A 8/20-uS surge rating for USB and Ether
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
86 руб.
от 500 шт. —
64.75 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
ESDS302/ESDS304 TVS ESD Protection Diode ArraysTexas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays come in two and four channel configurations respectively, for Ethernet and USB surge protection up to 12A (8/20µs). The ESDS302, ESDS304 devices are bidirectional and are rated to dissipate ESD strikes up to 30kV per the IEC 61000-4-2 international standard (> Level 4). The devices feature a 2.3pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 1G and USB 2.0. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 4.5 V |
Cd - Diode Capacitance: | 2.3 pF |
Clamping Voltage: | 5.8 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 16 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 3.6 V |
Package / Case: | SOT-23-5 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 85 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | ESDS302 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 800 mV |
Working Voltage: | 3.6 V |
Automotive | No |
Capacitance Value - (pF) | 2.8 |
Maximum Breakdown Voltage - (V) | 7.5 |
Maximum Clamping Voltage - (V) | 6(Typ) |
Maximum Leakage Current - (uA) | 0.05 |
Maximum Working Voltage - (V) | 3.6 |
Military | No |
Number of Elements per Chip | 2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 5 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Похожие товары