INA201AID, Current & Power Monitors & Regulators High-Side Msrmt Current-Shunt Mon

INA201AID, Current & Power Monitors & Regulators High-Side Msrmt Current-Shunt Mon
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.810 руб.
от 75 шт.594 руб.
от 300 шт.525.70 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8004999170
Артикул: INA201AID
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Comparator and Reference

Технические параметры

Accuracy: 3.5%
Bandwidth: 0.3 MHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Features: Alert Function, Low-side Capable, Analog Output
Gain: 50 V/V
Input Voltage Range: 2.7 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.85 mA
Operating Supply Voltage: 2.7 V to 18 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: INA201
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Type: High Side Current Shunt Monitors
Vos - Input Offset Voltage: 2.5 mV
Automotive No
Maximum Input Bias Current - (uA) 0.01@12V
Maximum Operating Supply Voltage - (V) 18
Military No
Operating Temperature - (?C) -40~125
Output Type Open Drain
Pin Count 8
Standard Package Name SOP
Supplier Package SOIC
Typical Response Time Range - (us) 0.5 to 5
Вес, г 0.076

Техническая документация

Документация
pdf, 1540 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем