ISO1044BD, CAN Interface IC Isolated CAN FD transceiver in small package 8-SOIC -40 to 125

ISO1044BD, CAN Interface IC Isolated CAN FD transceiver in small package 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 10 шт.890 руб.
от 75 шт.657 руб.
от 300 шт.548.04 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8004999533
Артикул: ISO1044BD
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
ISO1044B Isolated CAN FD Transceiver

Texas Instruments ISO1044B Isolated CAN FD Transceiver is a galvanically-isolated controller area network (CAN) transceiver that meets the specifications of the ISO11898-2 (2016) standard. The ISO1044B device offers ±58V DC bus fault protection and ±12V common-mode voltage range. The device supports up to 5Mbps data rate in CAN FD mode allowing much faster transfer of payload compared to classic CAN. This device uses a silicon dioxide (SiO 2 ) insulation barrier with a withstand voltage of 3000V RMS and a working voltage of 450V RMS. Electromagnetic compatibility has been significantly enhanced to enable system-level ESD, EFT, surge, and emissions compliance. When used in conjunction with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The Texas Instruments ISO1044B supports a wide ambient temperature range of -40°C to +125°C. The device is available in the small SOIC-8 (D) package, which significantly reduces the solution size compared to a traditional approach using optocouplers to isolate the CAN transceiver.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
ESD Protection: 10 kV
Factory Pack Quantity: Factory Pack Quantity: 225
Interface Type: CAN
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 52 mA
Operating Supply Voltage: 1.71 V to 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 146 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 130 ns
Series: ISO1044
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: High Speed CAN FD Transceiver
Вес, г 1.4

Техническая документация

Документация
pdf, 2894 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем