ISO3082DWR, Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 10 шт. —
940 руб.
от 100 шт. —
745 руб.
от 500 шт. —
672.32 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Альтернативные предложения2
Описание
Semiconductors\Interface ICs\Digital Isolators
Описание Микросхема: интерфейс, трансивер, 200кбит/с, 3,15-5,5ВDC, SMD, SO16-W, Ch: 3 Характеристики Категория | Микросхема |
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 1.5 us |
Maximum Operating Temperature: | +85 C |
Maximum Rise Time: | 1.5 us |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Differential |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 220 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 700 ns |
Protocol Supported: | RS-485/RS-422 |
Reverse Channels: | 1 Channel |
Series: | ISO3082 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | RS-485 Isolated Transceiver |
Data Rate | 200kbps |
Number Of Receivers | 1/1 |
Protocol | RS422, RS485 |
Type | Transceiver |
Brand | Texas Instruments |
Duplex | Half Duplex |
Factory Pack Quantity | 2000 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 4 kV |
Manufacturer | Texas Instruments |
Maximum Fall Time | 1.5 us |
Maximum Operating Temperature | +85 C |
Maximum Rise Time | 1.5 us |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 3 Channel |
Operating Supply Current | 15 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Output Type | Differential |
Package / Case | SOIC-16 |
Packaging | Reel |
Pd - Power Dissipation | 220 mW |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 1.3 us |
Protocol Supported | RS-485/RS-422 |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ISO3082 |
Shutdown | Shutdown |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3.15 V |
Unit Weight | 0.023492 oz |
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 16 |
MSL(Уровень чувствительности к влажности) | 2 |
Время | задержки распространения-1.3 мкс |
Диапазон рабочих температур | -40…+85 °С |
Количество | каналов-прямой-2; обратный-1 |
Мощность | рассеиваемая-220 мВт |
Напряжение питания | 3.3…5(max)В |
Поддержка | протокол RS-485/RS-422 |
Потребляемый ток | 15 мА |
Способ монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*46/2000 |
Упаковка | REEL, 2000 шт. |
Характеристика | (max)время нарастания/спада импульса-1.5 мкс |
Automotive | No |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
Function | Line Transceiver |
Interface Standards | RS-485|EIA/TIA-422|EIA/TIA-485 |
Isolation | Yes |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 15 |
Minimum Dual Supply Voltage (V) | 3.15|4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Part Status | LTB |
PCB changed | 16 |
Power Supply Type | Dual |
PPAP | No |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-485 |
Transmitter Signal Type | Differential |
Typical Dual Supply Voltage (V) | 5|3.3 |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ISO3082DWR
pdf, 973 КБ
Документация
pdf, 1261 КБ
Datasheet ISO308x
pdf, 1190 КБ