ISO7221AQDRQ1, Digital Isolators Auto Cat Dual Ch 1/1 1Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 10 шт. —
800 руб.
от 100 шт. —
640 руб.
от 250 шт. —
577.19 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolator Logic 2-CH 1Mbps Automotive 8-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 405 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | ISO7221A-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
Type: | General Purpose |
Automotive | Yes |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum ESD Protection Voltage (kV) | ±1@CDM/±4@HBM/±0.2@MM |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (tPHL) (ns) | 485 |
Maximum Propagation Delay Time (tPLH) (ns) | 485 |
Maximum Quiescent Supply Current (mA) | 17 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 4000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Logic |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose |
Maximum Fall Time - (ns) | 2(Typ) |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Propagation Delay Skew - (ns) | 3 |
Maximum Propagation Delay Time (tPHL) - (ns) | 485 |
Maximum Propagation Delay Time (tPLH) - (ns) | 485 |
Maximum Pulse Width Distortion - (ns) | 18 |
Maximum Quiescent Supply Current - (mA) | 17 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 1166 КБ