ISO7221BD, Digital Isolators Dual Channel 1/1 5 Mbps Dig Isolator

Фото 1/2 ISO7221BD, Digital Isolators Dual Channel 1/1 5 Mbps Dig Isolator
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.930 руб.
от 75 шт.723 руб.
от 300 шт.511.80 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8004999641
Артикул: ISO7221BD
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7220 Dual Digital Isolators

Texas Instruments" ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI"s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V to 5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 55 ns
Reverse Channels: 1 Channel
Series: ISO7221B
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Maximum Data Rate 5Mbps
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Number of Channels 1
Package Type SOIC
Количество приёмников 1
Напряжение питания 3.3…5 В
Примечание Interface Circuit, CMOS, PDSO8
Рабочая температура -40…+125 °С
Вес, г 0.54

Техническая документация

Datasheet ISO7221CD
pdf, 2118 КБ
Документация
pdf, 1369 КБ
Datasheet ISO722x
pdf, 1258 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»