ISO7221CQDRQ1, Digital Isolators Auto Cat Dual Ch 1/1,25Mbps Dig Iso

ISO7221CQDRQ1, Digital Isolators Auto Cat Dual Ch 1/1,25Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.910 руб.
от 100 шт.678 руб.
от 250 шт.597.87 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8004999644
Артикул: ISO7221CQDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Automotive, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V to 5 V
Package / Case: SOIC-8
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Qualification: AEC-Q100
Reverse Channels: 0 Channel
Series: ISO7221C-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.8 V
Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 2500
Forward Channels 1 Channel
Isolation Type Capacitive Coupling
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Operating Supply Voltage 3.3 V to 5 V
Package / Case SOIC-8
Packaging Reel
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 36 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7221C-Q1
Supply Voltage - Max 5 V
Supply Voltage - Min 3.3 V
Unit Weight 0.019048 oz
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1166 КБ
Datasheet ISO722x
pdf, 1258 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»