ISO7221MD, Digital Isolators Dual CH 1/1 150Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
от 10 шт. —
1 260 руб.
от 75 шт. —
1 140 руб.
от 300 шт. —
870.05 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO7220 Dual Digital IsolatorsTexas Instruments" ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI"s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 10 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7221M |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
Type: | General Purpose |
Isolation Voltage | 2.5 kVrms |
Maximum Data Rate | 150Mbps |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | SOIC |
Automotive | No |
Maximum Fall Time - (ns) | 2(Typ) |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 390 |
Maximum Propagation Delay Time (tPHL) - (ns) | 25 |
Maximum Propagation Delay Time (tPLH) - (ns) | 25 |
Maximum Pulse Width Distortion - (ns) | 1 |
Maximum Quiescent Supply Current - (mA) | 17 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Minimum Pulse Width - (ns) | 6.67 |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 0.54 |