ISO7231CDW, Digital Isolators Tr Ch 2/1 25Mbps Dig Iso

Фото 1/2 ISO7231CDW, Digital Isolators Tr Ch 2/1 25Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 240 руб.
от 120 шт.1 120 руб.
от 280 шт.939.84 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Посмотреть аналоги11
Номенклатурный номер: 8004999654
Артикул: ISO7231CDW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Описание Микросхема интерфейс; цифровой изолятор; 25Мбит/с; 3,15-5,5ВDC; SMD; SO16

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 11 mA, 17.5 mA
Operating Supply Voltage: 3.3 V to 5 V
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 42 ns
Reverse Channels: 1 Channel
Series: ISO7231C
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.15 V
Type: General Purpose
Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 40
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 4 kVrms
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 3 Channel
Operating Supply Voltage 3.3 V to 5 V
Package / Case SOIC-16 Wide
Packaging Tube
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 32 ns
Reverse Channels 1 Channel
RoHS Details
Series ISO7231C
Supply Voltage - Max 5 V
Supply Voltage - Min 3.3 V
Type General Purpose
Unit Weight 0.014829 oz
Вес, г 0.42

Техническая документация

Документация
pdf, 1359 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»