ISO7241ADW, Digital Isolators Quad Ch 3/1 1Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 850 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 520 руб.
от 120 шт. —
1 144.56 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Texas Instruments Quad-Channel Digital IsolatorsTexas Instruments' ISO7241/ISO7242 quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology thath provides alvanic isolation of up to 4000V. The devices are available in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high-voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 6.5 mA, 13 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 110 ns |
Series: | ISO7241A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | General Purpose |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5 V |
Operating Supply Voltage (Min) | 3.15 V |
Operating Supply Voltage (Typ) | 3.3/5 V |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 16 |
Propagation Delay Time | 110 ns |
Rad Hardened | No |
Вес, г | 0.42 |
Техническая документация
Документация
pdf, 1954 КБ