ISO7241MDWG4, Digital Isolators 4Ch Dig Isolator 150Mbps 3:1

ISO7241MDWG4, Digital Isolators 4Ch Dig Isolator 150Mbps 3:1
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
от 10 шт.2 180 руб.
от 25 шт.1 950 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Посмотреть аналоги4
Номенклатурный номер: 8004999670
Артикул: ISO7241MDWG4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Texas Instruments Quad-Channel Digital Isolators
Texas Instruments' ISO7241/ISO7242 quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology thath provides alvanic isolation of up to 4000V. The devices are available in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high-voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 12 mA, 18 mA
Operating Supply Voltage: 3.3 V to 5 V
Output Current: 4 mA
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 29 ns
Reverse Channels: 1 Channel
Series: ISO7241M
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Type: General Purpose
Вес, г 0.42

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»