ISO7310CDR, Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 10 шт. —
650 руб.
от 100 шт. —
490 руб.
от 250 шт. —
459.76 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO7310x Low-Power 1-Channel Digital IsolatorTexas Instruments ISO7310x Low-Power 1-Channel Digital Isolator provides galvanic isolation up to 3000V RMS for 1 minute per UL and 4242V PK per VDE. These devices have one isolated channel comprised of a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. Used in conjunction with isolated power supplies, ISO7310x prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. These devices have integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. ISO7310x have TTL input thresholds and operate from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7310x has been significantly enhanced to enable system-level ESD, EFT, Surge and Emissions compliance.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.8 mA |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 32 ns |
Series: | ISO7310C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Applications | General-purpose |
Data Rate | 25Mbps |
Forward Channel | 1 |
Isolation Technology | 电容隔离 |
Number of Channels | 1 |
Operating Temperature | -40℃~+125℃ |
Reverse channel | 0 |
Supply Voltage | 3V~5.5V |
Voltage Isolation or Not | Without voltage isolation |
Вес, г | 0.17 |
Техническая документация
Texas Instruments ISO7310CDR
pdf, 1414 КБ