ISO7310FCD, Digital Isolators Low-power, single-channel, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125

ISO7310FCD, Digital Isolators Low-power, single-channel, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.740 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8004999680
Артикул: ISO7310FCD
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7310x Low-Power 1-Channel Digital Isolator
Texas Instruments ISO7310x Low-Power 1-Channel Digital Isolator provides galvanic isolation up to 3000V RMS for 1 minute per UL and 4242V PK per VDE. These devices have one isolated channel comprised of a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. Used in conjunction with isolated power supplies, ISO7310x prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. These devices have integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. ISO7310x have TTL input thresholds and operate from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7310x has been significantly enhanced to enable system-level ESD, EFT, Surge and Emissions compliance.

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 2 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 34 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Pulse Width Distortion: 4 ns
Series: ISO7310FC
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Robust EMC, Low Power
Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 75
Isolation Type Capacitive Coupling
Isolation Voltage 3 kVrms
Manufacturer Texas Instruments
Maximum Fall Time 2 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 2.5 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 3 mA
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 34 mW
Polarity Bidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 32 ns
Pulse Width Distortion 4 ns
RoHS Details
Series ISO7310FC
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type Robust EMC, Low Power
Unit Weight 0.019048 oz
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1434 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»