ISO7710QDQ1, Digital Isolators Automotive, robust EMC, single-channel, reinforced digital isolator 8-SOIC -40 to 125

ISO7710QDQ1, Digital Isolators Automotive, robust EMC, single-channel, reinforced digital isolator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.470 руб.
от 75 шт.354 руб.
от 300 шт.289.63 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8004999744
Артикул: ISO7710QDQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO771x/ISO771x-Q1 Digital Isolators

Texas Instruments ISO771x/ISO771x-Q1 Digital Isolators are a high-performance, single-channel digital isolator with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO771x/ISO771x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. The isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. In the event of input power or signal loss, the default output is high for a device without suffix F and low for a device with suffix F. When used in conjunction with isolated power supplies, the device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO771x/ISO771x-Q1 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The Texas Instruments ISO771x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.9 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 50 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.6 ns
Qualification: AEC-Q100
Reverse Channels: 0 Channel
Series: ISO7710-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 75
Forward Channels 1 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 3000 Vrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 135 uA
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 50 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 0.6 ns
Qualification AEC-Q100
Reverse Channels 0 Channel
RoHS Details
Series ISO7710-Q1
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Single Channel Digital Isolator
Вес, г 0.17

Техническая документация

Datasheet
pdf, 2875 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»