ISO7720FQDQ1, Digital Isolators Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 10 шт. —
600 руб.
от 75 шт. —
451 руб.
от 300 шт. —
369.31 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO772x/ISO772x-Q1 Digital IsolatorsTexas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 11.6 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 100 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 0.5 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | ISO7720-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Brand | Texas Instruments |
Data Rate | 100 Mb/s |
Factory Pack Quantity | 75 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 3000 Vrms |
Manufacturer | Texas Instruments |
Maximum Fall Time | 3.9 ns |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 3.9 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 11.6 mA |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 100 mW |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 11 ns |
Pulse Width Distortion | 0.5 ns |
Qualification | AEC-Q100 |
Reverse Channels | 0 Channel |
Series | ISO7720-Q1 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.25 V |
Type | Dual-Channel Digital Isolator |
Case | SO8 |
Data transfer rate | 100Mbps |
Insulation voltage | 3kV |
Kind of channel | unidirectional |
Kind of integrated circuit | digital isolator |
Kind of output | CMOS |
Mounting | SMD |
Number of inputs | 2/0 |
Operating temperature | -40…125°C |
Type of integrated circuit | interface |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 3060 КБ
Дополнительная информация
Похожие товары