ISO7721DWV, Digital Isolators Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 10 шт. —
590 руб.
от 100 шт. —
476 руб.
от 256 шт. —
455.48 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO772x/ISO772x-Q1 Digital IsolatorsTexas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7.3 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 100 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 0.5 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7721 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Type: | Dual Channel Digital Isolator |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 85kV/Вµs |
Data Rate | 100Mbps |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | 8-SOIC(0.295", 7.50mm Width) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns |
Pulse Width Distortion (Max) | 4.9ns |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns |
Series | - |
Supplier Device Package | 8-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 2.25V ~ 5.5V |
Вес, г | 0.32 |
Техническая документация
Дополнительная информация
Похожие товары