LM3550SP/NOPB, LED Lighting Drivers Flash LED Dvr Auto Vf & ESR Detection

LM3550SP/NOPB, LED Lighting Drivers Flash LED Dvr Auto Vf & ESR Detection
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.560 руб.
от 100 шт.436 руб.
от 250 шт.382.30 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005000393
Артикул: LM3550SP/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1000
Features: I2C Control
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1 MHz
Output Current: 5 A
Output Voltage: 5.3 V
Package/Case: UQFN-20
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 240 uA
Topology: Charge Pump
Вес, г 0.01

Техническая документация

Datasheet
pdf, 910 КБ
Чертеж
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем