LM358LVIPWR, IC: operational amplifier; 1MHz; Ch: 2; TSSOP8; 2.7?6VDC; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Кратность заказа 5 шт.
от 50 шт. —
20 руб.
от 150 шт. —
18 руб.
от 500 шт. —
15.53 руб.
Добавить в корзину 5 шт.
на сумму 135 руб.
Описание
Dual 15pA 1MHz TSSOP-8 Operational Amplifier ROHS
Технические параметры
-3db Bandwidth | - |
Current - Input Bias(Ib) | 15pA |
Gain Bandwidth Product(GBP) | 1MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+125℃ |
Output Current | 40mA |
Amplifier Type | General Purpose |
Base Product Number | LM358 -> |
Current - Input Bias | 15pA |
Current - Output / Channel | 40mA |
Current - Supply | 90ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1.5V/Вµs |
Supplier Device Package | 8-TSSOP |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V, В±1.35V ~ 2.75V |
Amplifier Type: | General Purpose |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 92 dB |
Development Kit: | OPAMPEVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Cost Optimized, EMI Hardened, Standard Amps |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 15 pA |
Ios - Input Offset Current: | 5 pA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 90 uA |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | LM358LV |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V, +/-2.75 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
THD plus Noise: | 0.005% |
Vos - Input Offset Voltage: | 3 mV |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Input |
Typical Gain Bandwidth Product | 1MHz |
Typical Single Supply Voltage | 5.5 V |
Вес, г | 0.42 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары