LM36011YKBR, LED Lighting Drivers InductorlessFlshDrvr 1.5A HighSideEvalMo

LM36011YKBR, LED Lighting Drivers InductorlessFlshDrvr 1.5A HighSideEvalMo
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.101 руб.
от 500 шт.87.64 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005000427
Артикул: LM36011YKBR
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LM36011 Inductorless LED Flash Drivers
Texas Instruments LM36011 Inductorless LED Flash Drivers offer a high level of adjustability and a small-solution size of 4mm 2. The device produces up to 1.5A of LED flash current or up to 376mA of torch current. The accurately programmable current source retains this current without needing a pre-regulated voltage, saving both solution size and cost. An I 2 C-compatible interface controls features including hardware flash (STROBE), flash time-out, UVLO, thermal scale-back, LED fault detection, and 128 programmable currents for both flash and movie mode (torch). The LM36011 operates over an –40°C to +85°C ambient temperature range.

Технические параметры

Brand: Texas Instruments
Development Kit: LM36011EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: I2C Control, IR Mode
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 400 kHz
Output Current: 1.5 A
Output Voltage: Adjustable
Package/Case: DSBGA-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: LM36011
Subcategory: Driver ICs
Supply Current - Max: 300 uA
Topology: Boost
Type: LED Flash Driver
Input Voltage 5.5V
Internal Switch(S) No
Maximum Operating Temperature 85в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Outputs 1
Output Current 1.5A
Topology Step-Up (Boost)
Type DC DC Regulator
Brand Texas Instruments
Development Kit LM36011EVM
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case DSBGA-8
Packaging Cut Tape
Product LED Drivers
Product Category LED Lighting Drivers
Series LM36011
Supply Current - Max 0.3 mA
Width 0.79 mm
Вес, г 0.0012

Техническая документация

Datasheet LM36011YKBR
pdf, 1044 КБ
Чертеж
pdf, 139 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем