LP8860LQVFPRQ1, LED Lighting Drivers Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125

LP8860LQVFPRQ1, LED Lighting Drivers Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 350 руб.
от 100 шт.1 060 руб.
от 250 шт.930.65 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Посмотреть аналоги17
Номенклатурный номер: 8005001641
Артикул: LP8860LQVFPRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LP8860-Q1 4-Channel LED Driver
Texas Instruments LP8860-Q1 4-Channel LED Driver is an automotive high-efficiency LED driver with boost controller. It has 4 high-precision current sinks that can be controlled by a PWM input signal, an SPI or I 2 C master, or both. The boost converter has adaptive output voltage control based on the LED current sinks headroom voltages. This feature minimizes the power consumption by adjusting the voltage to lowest sufficient level in all conditions. Boost controller supports spread spectrum for switching frequency and an external synchronization with dedicated pin. The high switching frequency allows the LP8860-Q1 to avoid disturbance for AM radio band.

Технические параметры

Brand: Texas Instruments
Development Kit: LP8860-Q1EVM
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 48 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 48 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Operating Frequency: 10 MHz
Operating Temperature Range: -40 C to+125 C
Output Current: 150 mA
Output Type: Constant Current
Output Voltage: 48 V
Package / Case: HLQFP-32
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: LP8860-Q1
Subcategory: Driver ICs
Supply Current - Max: 15 mA
Topology: Boost
Type: Automotive LED Driver
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

LTC3453EUF
Analog Devices
1 710 руб.
MAX25610AAUE/V+
Analog Devices
1 910 руб.
LM3914V
Texas Instruments
2 000 руб.
MM5450YV
Microchip
1 740 руб.
LT3592IMSE
Analog Devices
1 950 руб.