MAX3232IDW, RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr

Фото 1/4 MAX3232IDW, RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.470 руб.
от 120 шт.368 руб.
от 280 шт.349.82 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8005001960
Артикул: MAX3232IDW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Описание IC: interface; transceiver; full duplex,RS232; 250kbps; SO16-W Характеристики
Категория Микросхема
Тип интерфейсная
Вид RS-232, EIA-232
Монтаж SMD
Интерфейс RS232
Скорость передачи, Мбит/сек 0.0001
Мин.напряжение питания, В 3
Макс.напряжение питания, В 5.5
Ток потребления, мА 0.3

Технические параметры

Brand: Texas Instruments
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Series: MAX3232
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Input Type Single Ended
Mounting Type Surface Mount
Number of Transmitters 2
Package Type SOIC
Pin Count 16
Automotive No
Data Rate 250Kbps
Data Transmission Topology Point-to-Point
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA/TIA-232-F|RS-232|V.28
Isolation No
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 1
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Drivers per Line 2
Number of Receivers 2
Number of Receivers per Line 2
Number of Transceivers 2
Packaging Tube
Part Status Active
PCB changed 16
Power Supply Type Single
PPAP No
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SO
Supplier Package SOIC
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-232
Transmitter Signal Type Single-Ended
Typical Single Supply Voltage (V) 3.3|5
IC Type Dual Line Transceiver IC
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 1
Military No
Minimum Single Supply Voltage - (V) 3
Operating Temperature - (??C) -40~85
Вес, г 0.42

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1716 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем