MSP-TS430RGC64C, Sockets & Adapters MSP-TS430 EVAL BRD

MSP-TS430RGC64C, Sockets & Adapters MSP-TS430 EVAL BRD
Изображения служат только для ознакомления,
см. техническую документацию
41 570 руб.
Добавить в корзину 1 шт. на сумму 41 570 руб.
Номенклатурный номер: 8005002790
Артикул: MSP-TS430RGC64C
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Description/Function: MSPTS430F52xx 64-pin target board only
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP430F52 xx
Interface Type: 2-Wire, JTAG
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V to 3.6 V
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Target Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430F52 xx
Tradename: MSP430
Вес, г 200

Техническая документация