PCA9534ARGTR, Interface - I/O Expanders Remote 8B I2C and Lo-Pwr I/O Expander

PCA9534ARGTR, Interface - I/O Expanders Remote 8B I2C and Lo-Pwr I/O Expander
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.350 руб.
от 100 шт.298 руб.
от 250 шт.268.36 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005004258
Артикул: PCA9534ARGTR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
I/O EXPANDER, 8BIT, 400KHZ, VQFN-16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:VQFN; No. of Pins:16Pins; No. of I/

Технические параметры

Brand: Texas Instruments
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Configuration Registers, Interrupt Pin
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: PCA9534A
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Voltage: 2.3 V to 5.5 V
Package / Case: VQFN-16
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PCA9534A
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: I/O Expander
Brand Texas Instruments
Factory Pack Quantity 3000
Logic Family PCA9534A
Manufacturer Texas Instruments
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 8 I/O
Operating Supply Voltage 2.3 V to 5.5 V
Package / Case VQFN-16
Packaging Reel
Product I/O Expanders
Product Category Interface-I/O Expanders
RoHS Details
Series PCA9534A
Type Remote I/O Expander
Unit Weight 0.00085 oz
Вес, г 0.02

Техническая документация

Документация
pdf, 2200 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем