PCA9535PWR, Interface - I/O Expanders 16-Bit I2C & SMBus Lo-Pwr I/O Expander

PCA9535PWR, Interface - I/O Expanders 16-Bit I2C & SMBus Lo-Pwr I/O Expander
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.560 руб.
от 100 шт.440 руб.
от 250 шт.386.54 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005004272
Артикул: PCA9535PWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R

Технические параметры

Brand: Texas Instruments
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Configuration Registers, Interrupt Pin
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: PCA9535
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Current: 100 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 25 mA
Package / Case: TSSOP-24
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PCA9535
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: I/O Expander
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
I2C Bus Interface Mode Fast Mode
Interface Speed (kHz) 400
Interface Type I2C|SMBus
Interrupt Output Yes
Lead Shape Gull-wing
Manual Reset No
Maximum ESD Protection Voltage (kV) 2 HBM/1 CDM
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Quiescent Current (uA) 1
Maximum Sink Current per Bit (mA) 25
Maximum Source Current per Bit (mA) -10
Minimum Operating Supply Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Number of Addresses 8
Number of I/Os 16
Output Type Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 24
Pin Count 24
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем