PGA2310UA/1K, Audio Amplifiers +/-15V St Audio Vol Cntrl
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 180 руб.
от 10 шт. —
5 070 руб.
от 25 шт. —
4 850 руб.
Добавить в корзину 1 шт.
на сумму 6 180 руб.
Описание
Semiconductors\Audio ICs\Audio Amplifiers
Audio Volume Control 2 Channel 16-SOIC
Технические параметры
Audio - Load Impedance: | 100 kOhms |
Brand: | Texas Instruments |
Description/Function: | Stereo Audio Volume Control |
Development Kit: | PGA2310EVM |
Dual Supply Voltage: | 4.5 V to 15.5 V |
Factory Pack Quantity: | 1000 |
Features: | Two Independent Audio Channels |
Gain: | +31.5 dB to-95.5 dB |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | 15.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 4.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7.5 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V, 4.5 V to 15.5 V |
Output Current: | 35 mA |
Package / Case: | SOIC-16 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Volume Controls |
Subcategory: | Audio ICs |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 15.5 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.0004% |
Type: | 2-Channel Stereo |
Vos - Input Offset Voltage: | 500 uV |
Applications | Automotive Audio, Musical Instruments, Professiona |
Base Product Number | PGA2310 -> |
ECCN | EAR99 |
Function | Volume Control |
HTSUS | 8542.39.0001 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Specifications | 31.5dB ~ -95.5dB |
Supplier Device Package | 16-SOIC |
Voltage - Supply | В±4.5V ~ 15.5V |
Вес, г | 0.42 |
Техническая документация
Datasheet
pdf, 1127 КБ
Дополнительная информация
Калькуляторы группы «Синтезаторы звуковых мелодий»
Типы корпусов импортных микросхем