PGA460TPWQ1, Analog Front End - AFE Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105

PGA460TPWQ1, Analog Front End - AFE Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
от 10 шт.1 330 руб.
от 90 шт.1 120 руб.
от 270 шт.932.81 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Номенклатурный номер: 8005004571
Артикул: PGA460TPWQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
PGA460/PGA460-Q1 Ultrasonic Processor & Driver Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor & Driver is a highly integrated system-on-chip ultrasonic transducer driver and a signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer either in a transformer-based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The PGA460/PGA460-Q1 can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analogue front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitised signal is then processed in the DSP core for both near-field and far-field object detection using time-varying thresholds.

Технические параметры

Analogue Supply Voltage: 1.8 V
Brand: Texas Instruments
Factory Pack Quantity: 90
Features: Fully integrated
Interface Type: 1-Wire, TCI, UART/USART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TSSOP-16
Packaging: Tube
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Product: Ultrasonic Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Sampling Rate: 8 MS/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Type: Ultrasound
Вес, г 0.17

Техническая документация

Datasheet
pdf, 2272 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем