SN75468N, Darlington Transistors High V Darlington

Фото 1/4 SN75468N, Darlington Transistors High V Darlington
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.230 руб.
от 100 шт.167 руб.
от 500 шт.131.72 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005011096
Артикул: SN75468N
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\Darlington Transistors
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Технические параметры

Brand: Texas Instruments
Collector- Emitter Voltage VCEO Max: 100 V
Configuration: Array 7
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Texas Instruments
Maximum Collector Cut-off Current: 500 uA
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Temperature Range: 0 C to+70 C
Package / Case: PDIP-16
Packaging: Tube
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: SN75468
Subcategory: Transistors
Transistor Polarity: NPN
Collector-Emitter Breakdown Voltage 100V
Maximum DC Collector Current 500mA
Transistor Type NPN
Brand Texas Instruments
Collector- Emitter Voltage VCEO Max 100 V
Configuration Array 7
Factory Pack Quantity 25
Height 4.57 mm
Length 19.3 mm
Manufacturer Texas Instruments
Maximum Collector Cut-off Current 500 uA
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Operating Temperature Range 0 C to+70 C
Package / Case PDIP-16
Packaging Tube
Product Category Darlington Transistors
RoHS Details
Series SN75468
Transistor Polarity NPN
Unit Weight 0.03357 oz
Width 6.35 mm
Maximum Collector Emitter Voltage 100 V
Maximum Continuous Collector Current 500 mA
Mounting Type Through Hole
Number of Elements per Chip 7
Package Type PDIP
Pin Count 16
Transistor Configuration Common Emitter
Вес, г 0.95

Техническая документация

Datasheet SN75468N
pdf, 1347 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов