TAS2564YBGEVM-DC, Amplifier IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 070 руб.
Добавить в корзину 1 шт.
на сумму 50 070 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
TAS2564YBGEVM-DC Evaluation ModuleTexas Instruments TAS2564YBGEVM-DC Evaluation Module is designed to demonstrate the performance of TAS2564 in a stereo configuration. The TAS2564 is a mono, digital-input, Class-D audio amplifier optimized for efficiently driving high peak power into small loudspeaker applications. The design utilizes the PPC3-EVM-MB hardware to provide an interface and supply voltages to the TAS2564YBGEVM-DC Evaluation Module.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Subcategory: | Development Tools |
Amplifier Type | Class D |
Base Product Number | TAS2564 -> |
Board Type | Fully Populated |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Max Output Power x Channels @ Load | 8W x 2 @ 4Ohm |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | 2-Channel (Stereo) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | TAS2564 |
Voltage - Supply | 2.7V ~ 5.5V |
Техническая документация
Datasheet TAS2564YBGEVM-DC
pdf, 1336 КБ