TL431ACD, Voltage References Adj Shunt

Фото 1/8 TL431ACD, Voltage References Adj Shunt
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.200 руб.
от 75 шт.153 руб.
от 525 шт.106.36 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения4
Посмотреть аналоги17
Номенклатурный номер: 8005012764
Артикул: TL431ACD
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
Описание IC: voltage reference source; 2.495V; ±1%; SO8; tube; 100mA Характеристики
Категория Микросхема
Тип источника питания
Вид источник опорного напряжения

Технические параметры

Brand: Texas Instruments
Description/Function: ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity: Factory Pack Quantity: 75
Initial Accuracy: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: Adjustable
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL431
Shunt Current - Max: 100 mA
Shunt Current - Min: 600 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Topology: Shunt References
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Reference Type Adjustable
Topology Shunt
Initial Accuracy 1%
Output Voltage (V) 2.495 to 36
Maximum Input Voltage (V) 37
Maximum Output Current (mA) 100
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 70
Packaging Tape and Reel
Supplier Package SO N
Standard Package Name SOP
Pin Count 8
Mounting Surface Mount
Package Height 1.65(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
Base Product Number TL431 ->
Current - Cathode 600ВµA
Current - Output 100mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 0В°C ~ 70В°C (TA)
Output Type Adjustable
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Tolerance В±1%
Voltage - Output (Max) 36V
Voltage - Output (Min/Fixed) 2.495V
Maximum Operating Temperature 70В°C(TA)
Minimum Operating Temperature 0В°C
Output Current 100mA
Output Voltage 2.495V
Shunt Current - Min 600uA
Brand STMicroelectronics
Description/Function Programmable Shunt Voltage
Factory Pack Quantity 2500
Height 1.25 mm
Input Voltage 2.52 V
Length 4.9 mm
Manufacturer STMicroelectronics
Maximum Output Voltage 36 V
Mounting Style SMD/SMT
Operating Supply Current 100 mA
Product Voltage References
Product Category Voltage References
RoHS Details
Series TL431A
Series VREF - Input Voltage - Max 37 V
Shunt Current - Max 100 mA
Temperature Coefficient 100 PPM/C
Unit Weight 0.019048 oz
Width 3.9 mm
Automotive No
Maximum Temperature Coefficient 92ppm/°C
PPAP No
Nominal Voltage 2.5-36V
Package Type SOIC
Maximum Input Voltage 37 V
Maximum Output Current 100mA
Minimum Output Voltage 2.5 V
Voltage Reference Type Shunt-Adjustable; Product Range
Вес, г 0.07

Техническая документация

Datasheet
pdf, 670 КБ
Datasheet
pdf, 443 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 933 КБ
Datasheet
pdf, 205 КБ
TL431ACD datasheet
pdf, 800 КБ
Документация
pdf, 2919 КБ
Datasheet TL431 / TL432
pdf, 3062 КБ
TL431, TL432
pdf, 672 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем

Видео