TLC393CPWR, Analog Comparators Dual Voltage
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
132 руб.
от 2000 шт. —
97.36 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Comparator General Purpose MOS, Open-Drain 8-TSSOP
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 84 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ib - Input Bias Current: | 5 pA |
Input Type: | Differential |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 3 V to 16 V |
Output Current per Channel: | 6 mA |
Output Type: | Open Drain |
Package / Case: | TSSOP-8 |
Pd - Power Dissipation: | 525 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.1 us |
Series: | TLC393 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3 V |
Technology: | LinCMOS |
Type: | Voltage Comparator |
Vos - Input Offset Voltage: | 5 mV |
Base Product Number | TLC393 -> |
CMRR, PSRR (Typ) | 84dB CMRR |
Current - Input Bias (Max) | 5pA @ 5V |
Current - Output (Typ) | 20mA |
Current - Quiescent (Max) | 40ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | MOS, Open-Drain |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP (0.173"", 4.40mm Width) |
Propagation Delay (Max) | 4.5Вµs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LinCMOSв„ў -> |
Supplier Device Package | 8-TSSOP |
Type | General Purpose |
Voltage - Input Offset (Max) | 5mV @ 10V |
Voltage - Supply, Single/Dual (В±) | 3V ~ 16V |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары