TLC59108IPWR, LED Driver 8 Segment 28000uA Supply Current 20-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Кратность заказа 2000 шт.
от 10000 шт. —
180 руб.
Добавить в корзину 2000 шт.
на сумму 380 000 руб.
Описание
Drivers and Interfaces\Drivers\LED Drivers
Описание ЦСОП19 Характеристики Категория | Микросхема |
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 120 |
Maximum Supply Current (uA) | 28000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of LED Outputs | 8 |
Number of Segments | 8 |
Output Voltage (V) | -0.5 to 20 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 3.3|5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | I2C Control, Constant Current |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Outputs: | 8 Output |
Operating Frequency: | 1 MHz |
Operating Supply Voltage: | 3 V to 5.5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Current: | 120 mA |
Output Type: | Constant Current |
Output Voltage: | 17 V |
Package / Case: | TSSOP-20 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | TLC59108 |
Subcategory: | Driver ICs |
Supply Current - Max: | 28 mA |
Topology: | Boost |
Type: | Linear |
Channels | 8 |
Input Voltage | 3V~5.5V |
Operating temperature | -40℃~+85℃ |
Output Current | 120mA |
Output Voltage | 17V |
Switch Frequency | 25MHz |
Type | - |
Техническая документация
Texas Instruments TLC59108IPWR
pdf, 1401 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары