TLC5916IN, LED Lighting Drivers 8B Constant-Current LED Sink Driver

Фото 1/2 TLC5916IN, LED Lighting Drivers 8B Constant-Current LED Sink Driver
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.286 руб.
от 250 шт.250.48 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8005013799
Артикул: TLC5916IN
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IC, LED DRIVER, 8CH, PDIP16; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:120mA; Switching Frequency:30MHz; No. of Outputs:8Outputs; IC Mounting:Through Hole; Driver Case Style:DIP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:5916; Data / Control Interface:Serial; Device Type:LED; Dimming Control Type:Analogue; Input Voltage:3V to 5.5V; LED Display Type:Discrete LED; LED Driver Application:Display, Lighting; Operating Temperature Range:-40°C to +125°C; Output Current:120mA; Output Voltage:17V; Supply Voltage Min:3.3V; Termination Type:Through Hole

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Features: Constant Current, Thermal Shutdown
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 30 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Output Current: 120 mA
Output Type: Constant Current
Output Voltage: 20 V
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC5916
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Topology: Boost
Type: Linear
Brand Texas Instruments
Factory Pack Quantity 25
High Level Output Current -1 mA
Input Voltage 3 V to 5.5 V
Low Level Output Current 1 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number Of Channels 8 Channel
Operating Frequency 30 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+125 C
Output Current 120 mA
Output Type Constant Current
Package / Case PDIP-16
Packaging Tube
Pd - Power Dissipation 1 W
Product Category LED Lighting Drivers
Product Type LED Lighting Drivers
Series TLC5916
Subcategory Driver ICs
Supply Current - Max 22 mA
Topology Boost
Type Linear
Features Thermal Shutdown, LED Open Detection, LED Short to Ground Detection
Number of Outputs 8 Output
RoHS Details
Unit Weight 0.03357 oz
Вес, г 0.95

Техническая документация

Datasheet
pdf, 1052 КБ
Документация
pdf, 1485 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем