TLC5916INE4, LED Lighting Drivers 8B Constant-Current LED Sink Driver

TLC5916INE4, LED Lighting Drivers 8B Constant-Current LED Sink Driver
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.380 руб.
от 100 шт.286 руб.
от 250 шт.250.48 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8005013800
Артикул: TLC5916INE4
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Features: Constant Current, Thermal Shutdown
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 30 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Output Current: 120 mA
Output Type: Constant Current
Output Voltage: 20 V
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC5916
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Topology: Boost
Type: Linear
Вес, г 0.95

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем