TLC5917IN, LED Lighting Drivers 8B Constant-Current LED Sink
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
400 руб.
от 100 шт. —
315 руб.
от 250 шт. —
274.80 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
IC, LED DRIVER LINEAR 16-DIP; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:20V; Output Current Max:120mA; Switching Frequency:30MHz; No. of Outputs:8Outputs; IC Mounting:Through Hole; Driver Case Style:PDIP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:5917; Data / Control Interface:Serial; Device Type:LED; Dimming Control Type:Analogue; Input Voltage:3V to 5.5V; LED Display Type:Discrete LED; LED Driver Application:Display, Lighting; Operating Temperature Range:-40°C to +125°C; Output Current:120mA; Output Voltage:17V; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Constant Current, Thermal Shutdown |
High Level Output Current: | -1 mA |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 5.5 V |
Low Level Output Current: | 1 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 Channel |
Number of Outputs: | 8 Output |
Operating Frequency: | 30 MHz |
Operating Supply Voltage: | 3 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Current: | 120 mA |
Output Type: | Constant Current |
Output Voltage: | 20 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | TLC5917 |
Subcategory: | Driver ICs |
Supply Current - Max: | 22 mA |
Topology: | Boost |
Type: | Linear |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 1000 |
Maximum Supply Current - (uA) | 22000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Output Voltage - (V) | -0.5 to 20 |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Вес, г | 0.95 |
Техническая документация
Документация
pdf, 1485 КБ
Документация
pdf, 1485 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары