TLC59281DBQ, LED Lighting Drivers 16-Channel Constant Current LED Driver

TLC59281DBQ, LED Lighting Drivers 16-Channel Constant Current LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.360 руб.
от 100 шт.257 руб.
от 500 шт.211.99 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005013834
Артикул: TLC59281DBQ
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LED DRIVER, CONSTANT CURRENT, SSOP-24, Device Topology:Constant Current, No. of Outputs:16Outputs, Output Current:35mA, Output Voltage:-, Driver Case Style:SSOP, No. of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, , RoHS Compliant: Yes

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Features: ON/OFF LED Driver
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 35 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 35 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: QSOP-24
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59281
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Topology: Boost
Type: Linear
Brand Texas Instruments
Factory Pack Quantity 50
Features Fault Reporting, LED Open Detection, Power Good/Error Flag
Input Voltage 3 V to 5.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 16 Output
Operating Frequency 35 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Current 35 mA
Output Type Constant Current
Package / Case SSOP-24
Packaging Tube
Product Category LED Lighting Drivers
RoHS Details
Series TLC59281
Supply Current - Max 2 mA
Topology Boost
Type Linear
Unit Weight 0.007764 oz
Вес, г 1.7

Техническая документация

Документация
pdf, 2514 КБ
Документация
pdf, 968 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем