TLC59282DBQ, LED Lighting Drivers 16Ch Constant Crnt LED Driver

TLC59282DBQ, LED Lighting Drivers 16Ch Constant Crnt LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.270 руб.
от 100 шт.211 руб.
от 250 шт.185.22 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005013837
Артикул: TLC59282DBQ
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LED DRIVER, CC, 16-CH, 35MHZ, SSOP-24; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:45mA; Switching Frequency:35MHz; No. of Outputs:16Outputs;

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Features: ON/OFF LED Driver
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 35 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 45 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: QSOP-24
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59282
Subcategory: Driver ICs
Supply Current - Max: 34 mA
Topology: Boost
Type: Linear
Brand Texas Instruments
Factory Pack Quantity 2500
High Level Output Current -1 mA
Input Voltage 3 V to 5.5 V
Low Level Output Current 1 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 16 Output
Operating Frequency 35 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Current 45 mA
Output Type Constant Current
Package / Case SSOP-24
Packaging Reel
Product Category LED Lighting Drivers
RoHS Details
Series TLC59282
Supply Current - Max 34 mA
Topology Boost
Type Linear
Unit Weight 0.007764 oz
Вес, г 1.7

Техническая документация

Документация
pdf, 2567 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем