TLC59282RGET, LED Lighting Drivers 16CH CONST CURRENT LED DRIVER

TLC59282RGET, LED Lighting Drivers 16CH CONST CURRENT LED DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.280 руб.
от 100 шт.233 руб.
от 250 шт.208.54 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005013840
Артикул: TLC59282RGET
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
Драйвер светодиодов IC 16 Выходной линейный регистр сдвига, диммирование 45 мА 24-VQFN (4x4)

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: ON/OFF LED Driver
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 35 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 45 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: VQFN-24
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59282
Subcategory: Driver ICs
Supply Current - Max: 34 mA
Topology: Boost
Type: Linear
Base Product Number TLC59282 ->
Current - Output / Channel 45mA
ECCN EAR99
Frequency 35MHz
HTSUS 8542.39.0001
Internal Switch(s) Yes
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Outputs 16
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 24-VFQFN Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 24-VQFN (4x4)
Topology Shift Register
Type Linear
Voltage - Output 17V
Voltage - Supply (Max) 5.5V
Voltage - Supply (Min) 3V
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем